Telecommunication Circuits
MAX3748HETE#TG16
Maxim Integrated Products
Description: Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16

Overview of MAX3748HETE#TG16 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Electronic Manufacturing

Price & Stock for MAX3748HETE#TG16 by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Quest Components   5872
  • 1 $5.5242
  • 295 $3.0383
  • 659 $2.7621
$2.7621 / $5.5242 Buy Now

CAD Models for MAX3748HETE#TG16 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3748HETE#TG16 by Maxim Integrated Products

MAX3748HETE#TG16
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Applications
ATM; SONET
JESD-30 Code
S-XQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Current-Max
0.049 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
3 mm
Want to compare parts?
  1. MAX3748HETE#TG16
    Maxim Integrated Products
    Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16
    VS

Alternate Parts for MAX3748HETE#TG16

This table gives cross-reference parts and alternative options found for MAX3748HETE#TG16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3748HETE#TG16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3748HETE+ Compact, Low-Power, 155Mbps to 4.25Gbps Limiting Amplifier, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C Analog Devices Inc MAX3748HETE#TG16 vs MAX3748HETE+
MAX3748HETE#G16 Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3748HETE#TG16 vs MAX3748HETE#G16
MAX3748ETE Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3748HETE#TG16 vs MAX3748ETE
MAX3748HETE Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220C, TQFN-16 Maxim Integrated Products MAX3748HETE#TG16 vs MAX3748HETE
MAX3748AETE-T Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3748HETE#TG16 vs MAX3748AETE-T
MAX3748ETE-T Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3748HETE#TG16 vs MAX3748ETE-T
Part Number Description Manufacturer Compare
M02043-15 Support Circuit, 1-Func, 3 X 3 MM, QFN-16 Mindspeed Technologies Inc MAX3748HETE#TG16 vs M02043-15
SY88289ALMGTR Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 Microchip Technology Inc MAX3748HETE#TG16 vs SY88289ALMGTR
SY88289CLMG Support Circuit, 1-Func, 3 X 3 MM, LEAD FREE, MLF-16 Microchip Technology Inc MAX3748HETE#TG16 vs SY88289CLMG
MAX3748BETE# Support Circuit, 1-Func, Bipolar, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 Maxim Integrated Products MAX3748HETE#TG16 vs MAX3748BETE#
SY88305BLMGTR Support Circuit, 1-Func, LEAD FREE, MLF-16 Microchip Technology Inc MAX3748HETE#TG16 vs SY88305BLMGTR
M02049-XX Support Circuit, 1-Func, 3 X 3 MM, QFN-16 Mindspeed Technologies Inc MAX3748HETE#TG16 vs M02049-XX
FX-700-LAF-GNK-D5-J6 ATM/SONET/SDH Support Circuit, 1-Func, CQCC16 Microchip Technology Inc MAX3748HETE#TG16 vs FX-700-LAF-GNK-D5-J6
SY88309BLMG Support Circuit, 1-Func, LEAD FREE, MLF-16 Micrel Inc MAX3748HETE#TG16 vs SY88309BLMG
M02049 Support Circuit, 1-Func, 3 X 3 MM, QFN-16 Mindspeed Technologies Inc MAX3748HETE#TG16 vs M02049
M02050-14G Support Circuit, 1-Func, 3 X 3 MM, ROHS COMPLIANT, QFN-16 MACOM MAX3748HETE#TG16 vs M02050-14G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3748HETE#TG16 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3748HETE#TG16 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3748HETE#TG16 would you like to use for your alert(s)?
  • Please alert me when MAX3748HETE#TG16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3748HETE#TG16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3748HETE#TG16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3748HETE#TG16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3748HETE#TG16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3748HETE#TG16 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: