Part Details for MAX3766EEP+T by Maxim Integrated Products
Overview of MAX3766EEP+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3766EEP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3766 - 622Mbps LAN/WAN Laser Driver with Automatic Power Control and Safety Shutdown ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$4.5900 / $5.4000 | Buy Now |
Part Details for MAX3766EEP+T
MAX3766EEP+T CAD Models
MAX3766EEP+T Part Data Attributes:
|
MAX3766EEP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3766EEP+T
Maxim Integrated Products
Interface Circuit, BIPolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3766EEP+T
This table gives cross-reference parts and alternative options found for MAX3766EEP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3766EEP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3766EEP-T | Interface Circuit, BIPolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | Maxim Integrated Products | MAX3766EEP+T vs MAX3766EEP-T |
MAX3766EEP | Interface Circuit, BIPolar, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 | Maxim Integrated Products | MAX3766EEP+T vs MAX3766EEP |