Part Details for MAX3783UCM+TD by Analog Devices Inc
Overview of MAX3783UCM+TD by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAX3783UCM+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3783UCM+TD
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 2.7Gbps Dual Mux/Buffer with Loopback RoHS: Compliant | 0 |
|
$13.9100 | Order Now |
|
Analog Devices Inc | 2.7Gbps Dual Mux/Buffer with L Min Qty: 2000 Package Multiple: 1 | 0 |
|
$11.1300 / $13.9125 | Buy Now |
Part Details for MAX3783UCM+TD
MAX3783UCM+TD CAD Models
MAX3783UCM+TD Part Data Attributes
|
MAX3783UCM+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3783UCM+TD
Analog Devices Inc
2.7Gbps Dual Mux/Buffer with Loopback, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 48-TQFP_EP-7X7X1.0 | |
Pin Count | 48 | |
Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
Date Of Intro | 2001-11-16 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for MAX3783UCM+TD
This table gives cross-reference parts and alternative options found for MAX3783UCM+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3783UCM+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3783UCM-D | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM-D |
MAX3783UCM+ | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, LEAD FREE, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM+ |
MAX3783UCM-TD | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM-TD |
MAX3783UCM+D | 2.7Gbps Dual Mux/Buffer with Loopback, 48-TQFP_EP-7X7X1.0, 48 Pins, 0 to 85C | Analog Devices Inc | MAX3783UCM+TD vs MAX3783UCM+D |
MAX3783UCM+D | Interface Circuit, BIPolar, PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ABC-HD, TQFP-48 | Maxim Integrated Products | MAX3783UCM+TD vs MAX3783UCM+D |