Part Details for MAX3786UTJ by Maxim Integrated Products
Overview of MAX3786UTJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX3786UTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3786UTJ-ND
|
DigiKey | 1.5GBPS SERIAL MUX/BUFFER Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
9751 In Stock |
|
$16.7600 | Buy Now |
|
Rochester Electronics | MAX3786 1.5 Giga Bits Per Sec Serial Ata-Compatible Mux/Buffer With Loopback and Equalization ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9751 |
|
$14.3900 / $16.9300 | Buy Now |
Part Details for MAX3786UTJ
MAX3786UTJ CAD Models
MAX3786UTJ Part Data Attributes
|
MAX3786UTJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3786UTJ
Maxim Integrated Products
Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-2, TQFN-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-2, TQFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MAX3786UTJ
This table gives cross-reference parts and alternative options found for MAX3786UTJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3786UTJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3786UTJ+TG069 | Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WHHD-2, TQFN-32 | Maxim Integrated Products | MAX3786UTJ vs MAX3786UTJ+TG069 |
MAX3786UTJ-T | Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHD-2, TQFN-32 | Maxim Integrated Products | MAX3786UTJ vs MAX3786UTJ-T |
MAX3786UTJ+ | Interface Circuit, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WHHD-2, TQFN-32 | Maxim Integrated Products | MAX3786UTJ vs MAX3786UTJ+ |