Part Details for MAX3814CHJ+T by Maxim Integrated Products
Overview of MAX3814CHJ+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3814CHJ+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3759
|
Newark | Cable Equalizer/Driv, Fr-4, 3.6V, Tqfp32, Device Type:Dvi/Hdmi Tmds Equalizer/Driver, Interfaces:Dvi, Hdmi, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3814CHJ+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 97 |
|
$3.8900 / $6.7700 | Buy Now |
DISTI #
MAX3814CHJ+TCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 32TQFP Min Qty: 1 Lead time: 50 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
384 In Stock |
|
$3.5582 / $6.5100 | Buy Now |
Part Details for MAX3814CHJ+T
MAX3814CHJ+T CAD Models
MAX3814CHJ+T Part Data Attributes:
|
MAX3814CHJ+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3814CHJ+T
Maxim Integrated Products
Consumer Circuit, Bipolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX3814CHJ+T
This table gives cross-reference parts and alternative options found for MAX3814CHJ+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3814CHJ+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3814CHJ+ | DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver, 32-TQFP-5X5X1.0, 32 Pins, 0 to 70C | Analog Devices Inc | MAX3814CHJ+T vs MAX3814CHJ+ |
MAX3814CHJ+T | DVI/HDMI TMDS FR-4 and Cable Equalizer/Driver, 32-TQFP-5X5X1.0, 32 Pins, 0 to 70C | Analog Devices Inc | MAX3814CHJ+T vs MAX3814CHJ+T |
MAX3814CHJ+ | Consumer Circuit, Bipolar, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-32 | Maxim Integrated Products | MAX3814CHJ+T vs MAX3814CHJ+ |
MAX3814CHJ | Consumer Circuit, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | Maxim Integrated Products | MAX3814CHJ+T vs MAX3814CHJ |