Part Details for MAX3832UCB by Maxim Integrated Products
Overview of MAX3832UCB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MAX3832UCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX3832UCB-ND
|
DigiKey | 4-CH INTERCONNECT MUX/DEMUX Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
923 In Stock |
|
$37.2300 | Buy Now |
|
Rochester Electronics | MAX3832 3.3V, 2.5Giga Bits Per Second, Sdh/Sonet, 4-Channel Interconnect Mux/Demux ICs With Clock Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 923 |
|
$31.9500 / $37.5900 | Buy Now |
Part Details for MAX3832UCB
MAX3832UCB CAD Models
MAX3832UCB Part Data Attributes
|
MAX3832UCB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3832UCB
Maxim Integrated Products
Mux/Demux, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MO-136AJ, TQFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH MUX/DEMUX | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |