-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 1.8V to 5.5V Input, 330nA IQ, 700mA nanoPower Buck Converter, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38642AENT+T
|
Mouser Electronics | Switching Voltage Regulators Tiny 300nA nanoPower Buck converters in uDFN and WLP packages RoHS: Compliant | 2708 |
|
$1.1300 / $2.4100 | Buy Now |
|
Analog Devices Inc | Tiny 300nA nanoPower Buck conv Min Qty: 1 Package Multiple: 1 | 30422 |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
3582003
|
Farnell | DC/DC CONV, BUCK, 85DEG C, WLP-6 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.0992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX38642AENT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX38642AENT+T
Analog Devices Inc
Tiny 1.8V to 5.5V Input, 330nA IQ, 700mA nanoPower Buck Converter, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-17 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |