Part Details for MAX3880ECB+D by Maxim Integrated Products
Overview of MAX3880ECB+D by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3880ECB+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3880 +3.3V, 2.488Giga Bits Per Second, Sdh/Sonet 1:16 Deserializer With Clock Recovery RoHS: Compliant Status: Obsolete Min Qty: 1 | 6036 |
|
$30.9000 / $36.3600 | Buy Now |
Part Details for MAX3880ECB+D
MAX3880ECB+D CAD Models
MAX3880ECB+D Part Data Attributes
|
MAX3880ECB+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3880ECB+D
Maxim Integrated Products
Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ACD-HD, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ACD-HD, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Applications | SDH; SONET | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SERIAL TO PARALLEL/PARALLEL TO SERIAL CONVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX3880ECB+D
This table gives cross-reference parts and alternative options found for MAX3880ECB+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3880ECB+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3880ECB-TD | Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, MS-026ACD-HD, TQFP-64 | Maxim Integrated Products | MAX3880ECB+D vs MAX3880ECB-TD |
MAX3880ECB+TD | Serial to Parallel/Parallel to Serial Converter, 1-Func, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026ACD-HD, TQFP-64 | Maxim Integrated Products | MAX3880ECB+D vs MAX3880ECB+TD |