There are no models available for this part yet.
Overview of MAX3881ECB by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3881ECB by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX3881ECB-ND
|
DigiKey | DESERIALIZER WITH CLOCK RECOVERY Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2898 In Stock |
|
$35.8300 | Buy Now | |
Rochester Electronics | MAX3881 +3.3V, 2.488 Giga Bits Per Second, Sdh/Sonet 1:16 Deserializer With Clock Recovery ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2898 |
|
$30.7500 / $36.1800 | Buy Now |
CAD Models for MAX3881ECB by Maxim Integrated Products
Part Data Attributes for MAX3881ECB by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 1 MM HEIGHT, TQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
5A991.B
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for MAX3881ECB
This table gives cross-reference parts and alternative options found for MAX3881ECB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3881ECB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3881ECB-D | Clock Recovery Circuit, 1-Func, Bipolar, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Maxim Integrated Products | MAX3881ECB vs MAX3881ECB-D |
MAX3881ECB+D | ATM/SONET/SDH Clock Recovery Circuit, 1-Func, Bipolar, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX3881ECB vs MAX3881ECB+D |