-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX38888ATD+T
|
Mouser Electronics | Switching Voltage Regulators 2.5V 5.0V, 0.5A/2.5A Reversible Buck/Boost Regulator for Backup Power Applications RoHS: Compliant | 1018 |
|
$5.3600 / $8.2400 | Buy Now |
|
Analog Devices Inc | A super cap back-up regulator Min Qty: 1 Package Multiple: 1 | 2192 |
|
$4.5036 / $8.2500 | Buy Now |
|
Ameya Holding Limited | 2192 |
|
RFQ | ||
DISTI #
3581857
|
element14 Asia-Pacific | DC/DC CONV, 2MHZ, TDFN-14, 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1121 |
|
$4.9214 / $8.6974 | Buy Now |
DISTI #
3581857RL
|
element14 Asia-Pacific | DC/DC CONV, 2MHZ, TDFN-14, 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 1121 |
|
$4.9214 / $7.8624 | Buy Now |
DISTI #
3581857RL
|
Farnell | DC/DC CONV, 2MHZ, TDFN-14, 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Reel | 1121 |
|
$5.1625 / $7.4305 | Buy Now |
DISTI #
3581857
|
Farnell | DC/DC CONV, 2MHZ, TDFN-14, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 1121 |
|
$5.1625 / $8.2199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy