There are no models available for this part yet.
Overview of MAX38904CEVK#WLP/MAXESSENTIAL by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD25202W15 | Texas Instruments | -20V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 26mOhm 9-DSBGA | |
CSD23203WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.0x1.5, 19.4mOhm 6-DSBGA -55 to 150 | |
CSD22204WT | Texas Instruments | -8V, P ch NexFET MOSFET™, single WLP 1.5x1.5, 9.9mOhm 9-DSBGA -55 to 150 |
Price & Stock for MAX38904CEVK#WLP/MAXESSENTIAL by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH7821
|
Newark | Eval Board W/Essential Analog Toolkit Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX38904CEVK#WLP/MAXESSENTIAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$76.6500 | Buy Now |