Part Details for MAX3986UTU+T by Maxim Integrated Products
Overview of MAX3986UTU+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3986UTU+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX3986 1Gbps To 10.3Gbps Linear Equalizer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$25.3800 / $29.8600 | Buy Now |
Part Details for MAX3986UTU+T
MAX3986UTU+T CAD Models
MAX3986UTU+T Part Data Attributes:
|
MAX3986UTU+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3986UTU+T
Maxim Integrated Products
1Gbps to 10.3Gbps Linear Equalizer; Package: Land Pattern: Not Available; Temperature: 0°C to +85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | INTERFACE CIRCUIT |