Part Details for MAX40023ANT+ by Maxim Integrated Products
Overview of MAX40023ANT+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX40023ANT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5614
|
Newark | Operation Amplifier, 1 Amp, 80Khz, Wlp-6 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40023ANT+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$1.0300 / $1.5800 | Buy Now |
DISTI #
505-MAX40023ANT+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6WLP Min Qty: 1 Lead time: 97 Weeks Container: Strip |
1589 In Stock |
|
$0.6560 / $2.2900 | Buy Now |
|
LCSC | Single channel 0.1pA 0.02V/us 80kHz BGA-6(0.8x1.2) Operational Amplifier ROHS | 2 |
|
$1.7810 / $2.9887 | Buy Now |
Part Details for MAX40023ANT+
MAX40023ANT+ CAD Models
MAX40023ANT+ Part Data Attributes
|
MAX40023ANT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX40023ANT+
Maxim Integrated Products
Operational Amplifier, 1 Func, 400uV Offset-Max, PBGA6, WLP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | WLP-6 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00055 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 400 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e2 | |
Length | 1.228 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 0.5 mm | |
Slew Rate-Nom | 0.02 V/us | |
Supply Current-Max | 0.025 mA | |
Supply Voltage Limit-Max | 4 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 80 | |
Voltage Gain-Min | 31622 | |
Wideband | NO | |
Width | 0.828 mm |