MAX40025CAWT+T
Description: Comparator, 1 Func, 5000uV Offset-Max, 0.27ns Response Time, WLP-6

Overview of MAX40025CAWT+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX40025CAWT+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX40025CAWT+TCT-ND
DigiKey IC COMPARATOR 1 GEN PUR 6WLP Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6863
In Stock
  • 1 $7.1800
  • 10 $4.8910
  • 25 $4.2980
  • 100 $3.6341
  • 250 $3.3120
  • 500 $3.1158
  • 1,000 $2.9529
  • 2,500 $2.7875
$2.7875 / $7.1800 Buy Now

CAD Models for MAX40025CAWT+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX40025CAWT+T by Maxim Integrated Products

MAX40025CAWT+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
WLP-6
Reach Compliance Code
compliant
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
10 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
R-XBGA-B6
JESD-609 Code
e2
Length
1.218 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,16
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Response Time-Nom
0.27 ns
Seated Height-Max
0.69 mm
Supply Current-Max
23 mA
Supply Voltage Limit-Max
3.6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER NICKEL
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
0.818 mm
Want to compare parts?
  1. MAX40025CAWT+T
    Maxim Integrated Products
    Comparator, 1 Func, 5000uV Offset-Max, 0.27ns Response Time, WLP-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX40025CAWT+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX40025CAWT+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX40025CAWT+T would you like to use for your alert(s)?
  • Please alert me when MAX40025CAWT+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX40025CAWT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX40025CAWT+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX40025CAWT+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX40025CAWT+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX40025CAWT+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: