Part Details for MAX40075ANT+ by Analog Devices Inc
Overview of MAX40075ANT+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX40075ANT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 10MHz/42MHz Low Noise, Low Bia Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX40075ANT+
MAX40075ANT+ CAD Models
MAX40075ANT+ Part Data Attributes
|
MAX40075ANT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40075ANT+
Analog Devices Inc
10MHz/42MHz Low-Noise, Low-Bias Op Amps, 6-WLCSP-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-WLCSP-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Date Of Intro | 2017-10-30 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | 30 |