-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad Ultra-Low Input Bias Current, Low-Noise Amplifiers, 8-WLCSP-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual Low-noise, low bias curre Min Qty: 1 Package Multiple: 1 | 27 |
|
Buy Now | |
|
Ameya Holding Limited | 27 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40077ANA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40077ANA+
Analog Devices Inc
Single/Dual/Quad Ultra-Low Input Bias Current, Low-Noise Amplifiers, 8-WLCSP-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-WLCSP-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-WLCSP-N/A | |
Date Of Intro | 2018-03-19 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |