There are no models available for this part yet.
Overview of MAX40077AUA+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX40077AUA+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC1667
|
Newark | Opamp, 10Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.7V To 5.5V, Ic Case/Package:µmax, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Offset Voltage:30µv Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40077AUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$2.1300 / $3.4000 | Buy Now | |
DISTI #
MAX40077AUA+-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8UMAX Min Qty: 1 Lead time: 28 Weeks Container: Tube |
60 In Stock |
|
$1.5876 / $4.7000 | Buy Now |