-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual/Quad Ultra-Low Input Bias Current, Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40079AUT+
|
Mouser Electronics | Operational Amplifiers - Op Amps Low-Noise Low-Bias Current Amplifier RoHS: Compliant | 0 |
|
Order Now | |
|
Analog Devices Inc | 10MHz/42MHz Low Noise, Low Bia Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
2851331
|
Farnell | OP-AMP, 10MHZ, 10V/US, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 100 Weeks, 1 Days Container: Each | 0 |
|
$1.3472 / $1.8213 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40079AUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40079AUT+
Analog Devices Inc
Single/Dual/Quad Ultra-Low Input Bias Current, Low-Noise Amplifiers, 6-SOT_23-N/A, 6 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 6-SOT_23-N/A | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Date Of Intro | 2018-03-19 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 109 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000005 µA | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 17783 | |
Width | 1.625 mm |