There are no models available for this part yet.
Overview of MAX4039ETB+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4039ETB+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX4039 Low Ibias, +1.4 V/800 Nanoamp, Rail-To-Rail Operational Amplifier With +1.2 V Buffered Reference ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1910 |
|
$1.4500 / $1.7100 | Buy Now |
CAD Models for MAX4039ETB+T by Maxim Integrated Products
Part Data Attributes for MAX4039ETB+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SON
|
Package Description
|
HVSON, SOLCC10,.11,20
|
Pin Count
|
10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Bias Current-Max (IIB) @25C
|
0.00001 µA
|
Common-mode Reject Ratio-Nom
|
70 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
8000 µV
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Slew Rate-Nom
|
4000 V/us
|
Supply Current-Max
|
0.0106 mA
|
Supply Voltage Limit-Max
|
4 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
4
|
Voltage Gain-Min
|
4470
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for MAX4039ETB+T
This table gives cross-reference parts and alternative options found for MAX4039ETB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4039ETB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4039ETB+ | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, MO229/WEED-3, TDFN-10 | Maxim Integrated Products | MAX4039ETB+T vs MAX4039ETB+ |
MAX4039ETB-T | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, PDSO10, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | MAX4039ETB+T vs MAX4039ETB-T |
MAX4039ETB | Operational Amplifier, 2 Func, 8000uV Offset-Max, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-10 | Maxim Integrated Products | MAX4039ETB+T vs MAX4039ETB |
MAX4039ETB+ | DUAL OP-AMP, 8000uV OFFSET-MAX, 4MHz BAND WIDTH, DSO10, 3 X 3 MM, 0.8 MM HEIGHT, MO229/WEED-3, TDFN-10 | Rochester Electronics LLC | MAX4039ETB+T vs MAX4039ETB+ |