Part Details for MAX4062EUB+T by Maxim Integrated Products
Overview of MAX4062EUB+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4062EUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4062EUB+TCT-ND
|
DigiKey | IC AMP CLASS AB STEREO 10UMAX Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
584 In Stock |
|
$0.8495 / $2.9100 | Buy Now |
Part Details for MAX4062EUB+T
MAX4062EUB+T CAD Models
MAX4062EUB+T Part Data Attributes
|
MAX4062EUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4062EUB+T
Maxim Integrated Products
Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Gain | 20 dB | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4062EUB+T
This table gives cross-reference parts and alternative options found for MAX4062EUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4062EUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4062EUB+ | Differential Microphone Preamplifiers with Internal Bias and Complete Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4062EUB+T vs MAX4062EUB+ |
MAX4062EUB+ | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10 | Maxim Integrated Products | MAX4062EUB+T vs MAX4062EUB+ |
MAX4062EUB+T | Differential Microphone Preamplifiers with Internal Bias and Complete Shutdown, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4062EUB+T vs MAX4062EUB+T |
MAX4062EUB-T | Audio Preamplifier, 1 Channel(s), 1 Func, BICMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4062EUB+T vs MAX4062EUB-T |