Part Details for MAX40659ETA+T by Analog Devices Inc
Overview of MAX40659ETA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX40659ETA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40659ETA+T
|
Mouser Electronics | Transimpedance Amplifiers High-Speed Trans impedance preamplifier RoHS: Compliant | 2500 |
|
$4.6900 / $6.4200 | Buy Now |
|
Analog Devices Inc | High-Speed Trans impedance pre Min Qty: 1 Package Multiple: 1 | 5213 |
|
$4.3400 / $6.4200 | Buy Now |
Part Details for MAX40659ETA+T
MAX40659ETA+T CAD Models
MAX40659ETA+T Part Data Attributes
|
MAX40659ETA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40659ETA+T
Analog Devices Inc
Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Package Description | TDFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-17 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 520 MHz | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 4.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for MAX40659ETA+T
This table gives cross-reference parts and alternative options found for MAX40659ETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX40659ETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX40659ETA+ | Operational Amplifier, | Maxim Integrated Products | MAX40659ETA+T vs MAX40659ETA+ |
MAX40659ETA+ | Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX40659ETA+T vs MAX40659ETA+ |