-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Bandwidth Automotive Transimpedance Amplifier with Fast Output Recovery and Input Current Clamp for LiDAR, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX40660ATB/VY+
|
Mouser Electronics | Transimpedance Amplifiers Automotive Transimpedance Amplifier RoHS: Compliant | 795 |
|
$5.4200 / $9.5700 | Buy Now |
|
Analog Devices Inc | Automotive Transimpedance Ampl Min Qty: 1 Package Multiple: 1 | 97 |
|
$5.4267 / $9.5700 | Buy Now |
|
Ameya Holding Limited | 97 |
|
RFQ | ||
DISTI #
3228693
|
element14 Asia-Pacific | TRANSIMPEDANCE AMP, AEC-Q100, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$5.7658 / $10.1642 | Buy Now |
DISTI #
3228693
|
Farnell | TRANSIMPEDANCE AMP, AEC-Q100, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 30 |
|
$5.4977 / $9.4551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX40660ATB/VY+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX40660ATB/VY+
Analog Devices Inc
High-Bandwidth Automotive Transimpedance Amplifier with Fast Output Recovery and Input Current Clamp for LiDAR, 10-LFCSP_SS-3X3X0.75, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-LFCSP_SS-3X3X0.75 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-LFCSP_SS-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-09-12 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |