-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4080FAUA+T
|
Mouser Electronics | Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers with Voltage Output RoHS: Compliant | 963 |
|
$1.8100 / $3.6100 | Buy Now |
|
Analog Devices Inc | 76V, High-Side, Current-Sense Min Qty: 1 Package Multiple: 1 | 900 |
|
$1.7453 / $3.6100 | Buy Now |
DISTI #
3913748
|
Farnell | CURRENT SENSE AMPLIFIER, 250KHZ, UMAX RoHS: Compliant Min Qty: 2500 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.8088 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4080FAUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4080FAUA+T
Analog Devices Inc
76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 80 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4080FAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4080FAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4080FAUA+T | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX4080FAUA+T vs MAX4080FAUA+T |
MAX4080FAUA-T | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX4080FAUA+T vs MAX4080FAUA-T |
MAX4080FAUA/V+ | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MAX-8 | Maxim Integrated Products | MAX4080FAUA+T vs MAX4080FAUA/V+ |
MAX4080FAUA+ | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX4080FAUA+T vs MAX4080FAUA+ |
MAX4080FAUA+ | 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4080FAUA+T vs MAX4080FAUA+ |