Part Details for MAX4080FAUA+ by Maxim Integrated Products
Overview of MAX4080FAUA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX4080FAUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3888
|
Newark | Current Sense Amp, 250Khz, Umax-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:250Khz, Ic Case/Package:Μmax, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Cmrr:124Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4080FAUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 145 |
|
$2.6200 / $4.1800 | Buy Now |
DISTI #
MAX4080FAUA+-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1606 In Stock |
|
$2.2208 / $4.4200 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 10 |
|
$2.4413 / $4.8825 | Buy Now |
Part Details for MAX4080FAUA+
MAX4080FAUA+ CAD Models
MAX4080FAUA+ Part Data Attributes
|
MAX4080FAUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4080FAUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 80 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Width | 3 mm |
Alternate Parts for MAX4080FAUA+
This table gives cross-reference parts and alternative options found for MAX4080FAUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4080FAUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4080FAUA+T | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX4080FAUA+ vs MAX4080FAUA+T |
MAX4080FAUA-T | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX4080FAUA+ vs MAX4080FAUA-T |
MAX4080FAUA/V+ | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MAX-8 | Maxim Integrated Products | MAX4080FAUA+ vs MAX4080FAUA/V+ |
MAX4080FAUA+ | 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4080FAUA+ vs MAX4080FAUA+ |