Datasheets
MAX4080SASA+ by:

76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C

Part Details for MAX4080SASA+ by Analog Devices Inc

Overview of MAX4080SASA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for MAX4080SASA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4080SASA
Mouser Electronics Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers with Voltage Output RoHS: Compliant 4160
  • 1 $3.4800
  • 10 $3.0400
  • 100 $2.8300
  • 200 $2.7500
  • 500 $2.6000
  • 1,000 $2.2900
  • 2,000 $2.1700
$2.1700 / $3.4800 Buy Now
Analog Devices Inc 76V, High-Side, Current-Sense Min Qty: 1 Package Multiple: 1 576
  • 1 $4.3400
  • 10 $3.8960
  • 25 $3.6828
  • 100 $3.1919
  • 500 $2.7172
  • 1,000 $2.2916
  • 2,500 $2.1770
$2.1770 / $4.3400 Buy Now
DISTI # MAX4080SASA+
TME IC: operational amplifier, 250kHz, 4.5÷76V, Ch: 1, SO8 Min Qty: 1 186
  • 1 $3.4000
  • 3 $3.1300
  • 10 $2.7200
  • 25 $2.4700
  • 100 $2.3000
$2.3000 / $3.4000 Buy Now
DISTI # 2518708
element14 Asia-Pacific AMP, CURRENT SENSE, 76V, SMD, 4080 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $4.5527
  • 10 $4.0893
  • 25 $3.9201
  • 100 $3.3538
  • 300 $3.1773
  • 500 $2.8537
  • 2,500 $2.3241
  • 5,000 $2.2800
$2.2800 / $4.5527 Buy Now
DISTI # 2518708
Farnell AMP, CURRENT SENSE, 76V, SMD, 4080 RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each 0
  • 1 $4.3211
  • 10 $3.7056
  • 25 $3.6679
  • 100 $3.1780
  • 300 $3.0147
  • 500 $2.7007
  • 2,500 $2.1731
  • 5,000 $2.1354
$2.1354 / $4.3211 Buy Now

Part Details for MAX4080SASA+

MAX4080SASA+ CAD Models

MAX4080SASA+ Part Data Attributes

MAX4080SASA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4080SASA+ Analog Devices Inc 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2002-11-04
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 12 µA
Common-mode Reject Ratio-Nom 124 dB
Input Offset Voltage-Max 1200 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage Limit-Max 80 V
Supply Voltage-Nom (Vsup) 48 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 250
Width 3.9 mm

Alternate Parts for MAX4080SASA+

This table gives cross-reference parts and alternative options found for MAX4080SASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4080SASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4080SASA+ Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX4080SASA+ vs MAX4080SASA+
MAX4080SASA+T 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX4080SASA+ vs MAX4080SASA+T
MAX4080SASA-T Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, SOIC-8 Maxim Integrated Products MAX4080SASA+ vs MAX4080SASA-T
Part Number Description Manufacturer Compare
MAX4080SASA+ Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX4080SASA+ vs MAX4080SASA+
MAX4080SASA+T 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C Analog Devices Inc MAX4080SASA+ vs MAX4080SASA+T
MAX4080SASA-T Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, SOIC-8 Maxim Integrated Products MAX4080SASA+ vs MAX4080SASA-T
MAX4080SAUA+T 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C Analog Devices Inc MAX4080SASA+ vs MAX4080SAUA+T
MAX4080SAUA/V+ Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MAX-8 Maxim Integrated Products MAX4080SASA+ vs MAX4080SAUA/V+
MAX4080SAUA-T Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 Maxim Integrated Products MAX4080SASA+ vs MAX4080SAUA-T

MAX4080SASA+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4080SASA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4080SASA+ by Analog Devices Inc

  • Please alert me when MAX4080SASA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4080SASA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4080SASA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4080SASA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4080SASA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4080SASA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: