Part Details for MAX4080TAUA+T by Analog Devices Inc
Overview of MAX4080TAUA+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4080TAUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4080TAUA+T
|
Mouser Electronics | Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers with Voltage Output RoHS: Compliant | 19264 |
|
$1.7900 / $2.8200 | Buy Now |
|
Analog Devices Inc | 76V, High-Side, Current-Sense Min Qty: 1 Package Multiple: 1 | 1295 |
|
$1.7479 / $3.6200 | Buy Now |
DISTI #
2515294
|
element14 Asia-Pacific | CURRENT SENSE AMP, 250KHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2727 |
|
$1.8314 / $3.7951 | Buy Now |
DISTI #
2515294RL
|
element14 Asia-Pacific | CURRENT SENSE AMP, 250KHZ, UMAX-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2727 |
|
$1.8314 / $2.7875 | Buy Now |
DISTI #
2515294
|
Farnell | CURRENT SENSE AMP, 250KHZ, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 2727 |
|
$1.7837 / $3.5548 | Buy Now |
DISTI #
2515294RL
|
Farnell | CURRENT SENSE AMP, 250KHZ, UMAX-8 RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 2727 |
|
$1.7837 / $2.6253 | Buy Now |
Part Details for MAX4080TAUA+T
MAX4080TAUA+T CAD Models
MAX4080TAUA+T Part Data Attributes
|
MAX4080TAUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4080TAUA+T
Analog Devices Inc
76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 12 µA | |
Common-mode Reject Ratio-Nom | 124 dB | |
Input Offset Voltage-Max | 1200 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 80 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 250 | |
Width | 3 mm |
Alternate Parts for MAX4080TAUA+T
This table gives cross-reference parts and alternative options found for MAX4080TAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4080TAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4080TAUA+T | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX4080TAUA+T vs MAX4080TAUA+T |
MAX4080TAUA/V+ | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MAX-8 | Maxim Integrated Products | MAX4080TAUA+T vs MAX4080TAUA/V+ |
MAX4080TAUA+ | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, PDSO8, MICROMAX-8 | Maxim Integrated Products | MAX4080TAUA+T vs MAX4080TAUA+ |
MAX4080TAUA+ | 76V, High-Side, Current-Sense Amplifiers with Voltage Output, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX4080TAUA+T vs MAX4080TAUA+ |