Part Details for MAX408CPA by Maxim Integrated Products
Overview of MAX408CPA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX408CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX408CPA-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 51 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7998 In Stock |
|
$5.8900 | Buy Now |
|
Rochester Electronics | MAX408 Single High-Speed, Fast-Settling, High Output Current Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7998 |
|
$5.0500 / $5.9400 | Buy Now |
Part Details for MAX408CPA
MAX408CPA CAD Models
MAX408CPA Part Data Attributes
|
MAX408CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX408CPA
Maxim Integrated Products
Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1.1 µA | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES (AVCL>=3) | |
Input Offset Voltage-Max | 16000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 60 V/us | |
Slew Rate-Nom | 90 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100000 | |
Voltage Gain-Min | 2000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for MAX408CPA
This table gives cross-reference parts and alternative options found for MAX408CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX408CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX408CPA-2 | Operational Amplifier, 1 Func, 16000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Maxim Integrated Products | MAX408CPA vs MAX408CPA-2 |
MAX408CPA+2 | Operational Amplifier | Maxim Integrated Products | MAX408CPA vs MAX408CPA+2 |
MAX408CPA | OP-AMP, 16000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX408CPA vs MAX408CPA |