Part Details for MAX408ESA by Maxim Integrated Products
Overview of MAX408ESA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX408ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX408 Single High-Speed, Fast-Settling, High Output Current Operational Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX408ESA
MAX408ESA CAD Models
MAX408ESA Part Data Attributes
|
MAX408ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX408ESA
Maxim Integrated Products
Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |