Part Details for MAX4132EUA+ by Maxim Integrated Products
Overview of MAX4132EUA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4132EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3930
|
Newark | Op Amp, 10Mhz, 4V/Us, Umax-8, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 1.35V To ± 3.25V, 2.7V To 6.5V, Ic Case/Package:µmax, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4132EUA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1300 / $6.3500 | Buy Now |
DISTI #
MAX4132EUA+-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8UMAX Min Qty: 1 Lead time: 28 Weeks Container: Tube |
55 In Stock |
|
$3.3000 / $8.1600 | Buy Now |
|
Bristol Electronics | 3290 |
|
RFQ | ||
|
Quest Components | IC,OP-AMP,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC, LEAD FREE | 276 |
|
$1.9080 / $4.7700 | Buy Now |
Part Details for MAX4132EUA+
MAX4132EUA+ CAD Models
MAX4132EUA+ Part Data Attributes
|
MAX4132EUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4132EUA+
Maxim Integrated Products
Operational Amplifier, 2 Func, 4700uV Offset-Max, BIPolar, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.16 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 58 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4700 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 2.4 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 3162.3 | |
Width | 3 mm |
Alternate Parts for MAX4132EUA+
This table gives cross-reference parts and alternative options found for MAX4132EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4132EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4132EUA | Operational Amplifier, 2 Func, 4700uV Offset-Max, BIPolar, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4132EUA+ vs MAX4132EUA |
MAX4132EUA | DUAL OP-AMP, 4700 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX4132EUA+ vs MAX4132EUA |
MAX4132EUA+T | Single/Dual/Quad, Wide-Bandwidth, Low-Power, Single-Supply Rail-to-Rail I/O Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4132EUA+ vs MAX4132EUA+T |
MAX4132EUA+T | Operational Amplifier, 2 Func, 4700uV Offset-Max, BIPolar, PDSO8, ROHS COMPLIANT, UMAX-8 | Maxim Integrated Products | MAX4132EUA+ vs MAX4132EUA+T |