Part Details for MAX41460GUB+T by Maxim Integrated Products
Overview of MAX41460GUB+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX41460GUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX41460GUB+TCT-ND
|
DigiKey | SUB-GHZ ISM ASK/FSK TRANSMITTER Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4886 In Stock |
|
$1.2867 / $3.0700 | Buy Now |
|
Rochester Electronics | MAX41460 - Sub-GHz ISM ASK/FSK Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 591 |
|
$1.2100 / $1.4300 | Buy Now |
Part Details for MAX41460GUB+T
MAX41460GUB+T CAD Models
MAX41460GUB+T Part Data Attributes
|
MAX41460GUB+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX41460GUB+T
Maxim Integrated Products
Consumer Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |