Part Details for MAX41462GUB+ by Analog Devices Inc
Overview of MAX41462GUB+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX41462GUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7640
|
Newark | If Transmitter, 960Mhz, -40 To 105Deg C, Frequency Min:286Mhz, Frequency Max:960Mhz, Rf/If Modulation:Ask, Fsk, Ook, Data Rate:200Kbps, Transmitting Current:-, Rf Ic Case Style:Tssop, No. Of Pins:10Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Analog Devices MAX41462GUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX41462GUB+
|
Mouser Electronics | RF Transmitter 300MHz 960MHz ASK Transmitter with I2C Interface RoHS: Compliant | 433 |
|
$1.0900 / $2.0600 | Buy Now |
|
Analog Devices Inc | sub-GHz ASK/FSK Transmitter Package Multiple: 1 | 70 |
|
$1.0964 / $2.5200 | Buy Now |
Part Details for MAX41462GUB+
MAX41462GUB+ CAD Models
MAX41462GUB+ Part Data Attributes
|
MAX41462GUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX41462GUB+
Analog Devices Inc
300MHz-960MHz ASK Transmitter with I<sup>2</sup>C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |