Part Details for MAX41463GUB+T by Analog Devices Inc
Overview of MAX41463GUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX41463GUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX41463GUB+T
|
Mouser Electronics | RF Transmitter 300MHz 960MHz (G)FSK Transmitter with I2C Interface RoHS: Compliant | 0 |
|
$1.0200 / $1.0600 | Order Now |
|
Analog Devices Inc | sub-GHz ASK/FSK Transmitter Min Qty: 2500 Package Multiple: 1 | 7500 |
|
$0.8900 / $1.0635 | Buy Now |
Part Details for MAX41463GUB+T
MAX41463GUB+T CAD Models
MAX41463GUB+T Part Data Attributes:
|
MAX41463GUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX41463GUB+T
Analog Devices Inc
300MHz-960MHz (G)FSK Transmitter with I<sup>2</sup>C Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-09-11 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |