Part Details for MAX41470GTC+ by Maxim Integrated Products
Overview of MAX41470GTC+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX41470GTC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6624
|
Newark | Ask/Fsk Trnsmtr, 287 To 960Mhz, Tqfn-12, Frequency Min:290Mhz, Frequency Max:960Mhz, Rf/If Modulation:Ask, Fsk, Sensitivity Dbm:-127Dbm, Data Rate:200Kbps, Receiving Current:-, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX41470GTC+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 243 |
|
$1.1800 / $2.7500 | Buy Now |
DISTI #
505-MAX41470GTC+-ND
|
DigiKey | ASK AND FSK, SPI INTERFACE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
437 In Stock |
|
$1.3032 / $2.9600 | Buy Now |
Part Details for MAX41470GTC+
MAX41470GTC+ CAD Models
MAX41470GTC+ Part Data Attributes
|
MAX41470GTC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX41470GTC+
Maxim Integrated Products
Line Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Interface IC Type | LINE DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |