Part Details for MAX41473GTC+ by Maxim Integrated Products
Overview of MAX41473GTC+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX41473GTC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9731
|
Newark | Ask/Fsk Trnsmtr, 287 To 960Mhz, Tqfn-12, Frequency Min:287Mhz, Frequency Max:960Mhz, Rf/If Modulation:Ask, Fsk, Sensitivity Dbm:-127Dbm, Data Rate:200Kbps, Receiving Current:-, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX41473GTC+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$1.1800 / $2.6800 | Buy Now |
DISTI #
505-MAX41473GTC+-ND
|
DigiKey | I2C INTERFACE WITH PRESET MODE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
578 In Stock |
|
$1.1597 / $3.6400 | Buy Now |
Part Details for MAX41473GTC+
MAX41473GTC+ CAD Models
MAX41473GTC+ Part Data Attributes
|
MAX41473GTC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX41473GTC+
Maxim Integrated Products
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |