Part Details for MAX41474GTC+ by Maxim Integrated Products
Overview of MAX41474GTC+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX41474GTC+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9732
|
Newark | Ask/Fsk Trnsmtr, 287 To 960Mhz, Tqfn-12, Frequency Min:287Mhz, Frequency Max:960Mhz, Rf/If Modulation:Ask, Fsk, Sensitivity Dbm:-127Dbm, Data Rate:200Kbps, Receiving Current:-, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX41474GTC+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$1.2300 / $2.7900 | Buy Now |
DISTI #
505-MAX41474GTC+-ND
|
DigiKey | I2C INTERFACE WITH PRESET MODE Min Qty: 1 Lead time: 17 Weeks Container: Tray |
929 In Stock |
|
$1.1817 / $2.6800 | Buy Now |
|
LCSC | TQFN-12(4x4) RF Transceiver ICs ROHS | 20 |
|
$1.2482 / $1.9892 | Buy Now |
Part Details for MAX41474GTC+
MAX41474GTC+ CAD Models
MAX41474GTC+ Part Data Attributes:
|
MAX41474GTC+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX41474GTC+
Maxim Integrated Products
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |