-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
290MHz to 960MHz ASK/FSK Receiver with I<sup>2</sup>C Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX41474GTCT
|
Mouser Electronics | RF Receiver I2C interface with preset mode RoHS: Compliant | 0 |
|
$1.1900 / $1.2300 | Order Now |
|
Analog Devices Inc | I2C interface with preset mode Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.0300 / $1.2271 | Buy Now |
DISTI #
3927199
|
Farnell | RF RECEIVER, 960MHZ, TQFN-12 RoHS: Compliant Min Qty: 2500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.2304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX41474GTC+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX41474GTC+T
Analog Devices Inc
290MHz to 960MHz ASK/FSK Receiver with I<sup>2</sup>C Interface, 12-LFCSP-4X4X0.75, 12 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 12-LFCSP-4X4X0.75 | |
Pin Count | 12 | |
Manufacturer Package Code | 12-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2021-03-24 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |