There are no models available for this part yet.
Overview of MAX4163EBL+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4163EBL+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX4163EBL+TCT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 9WLP Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$2.8125 / $7.2300 | Buy Now | |
Win Source Electronics | IC OPAMP GP 200KHZ RRO 9UCSP | 4922 |
|
$5.4640 / $8.1960 | Buy Now |
CAD Models for MAX4163EBL+T by Maxim Integrated Products
Part Data Attributes for MAX4163EBL+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
BGA
|
Package Description
|
UCSP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
0.0001 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
S-PBGA-B8
|
JESD-609 Code
|
e2
|
Length
|
1.52 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.67 mm
|
Slew Rate-Nom
|
0.115 V/us
|
Supply Voltage Limit-Max
|
11 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER NICKEL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Unity Gain BW-Nom
|
200
|
Width
|
1.52 mm
|
Alternate Parts for MAX4163EBL+T
This table gives cross-reference parts and alternative options found for MAX4163EBL+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4163EBL+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4163EBL+ | UCSP, Micropower, Single-Supply, 10V, Rail-to-Rail I/O Op Amps, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4163EBL+T vs MAX4163EBL+ |
MAX4163EBL-T | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PBGA8, UCSP-8 | Maxim Integrated Products | MAX4163EBL+T vs MAX4163EBL-T |
MAX4163EBL+T | UCSP, Micropower, Single-Supply, 10V, Rail-to-Rail I/O Op Amps, 9-WLCSP-N/A, 9 Pins, -40 to 85C | Analog Devices Inc | MAX4163EBL+T vs MAX4163EBL+T |