Part Details for MAX4173TESA+ by Maxim Integrated Products
Overview of MAX4173TESA+ by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4173TESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3948
|
Newark | Current Sense Amp, 1.7Mhz, Nsoic-8, Current Sense Amplifier Type:High Side, Gain Bandwidth Product:1.7Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Cmrr:90Db Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4173TESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 574 |
|
$2.2600 / $3.6100 | Buy Now |
DISTI #
MAX4173TESA+-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1077 In Stock |
|
$1.7233 / $5.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 399 |
|
$1.0677 / $2.4640 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 6927 |
|
$2.8950 / $5.7900 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 319 |
|
$1.5400 / $3.3000 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 64 |
|
$2.6734 / $4.0101 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 21 |
|
$2.0051 / $4.0101 | Buy Now |
|
LCSC | Single Channel SOIC-8 Current Sense Amplifiers ROHS | 10 |
|
$2.1322 / $2.2544 | Buy Now |
Part Details for MAX4173TESA+
MAX4173TESA+ CAD Models
MAX4173TESA+ Part Data Attributes
|
MAX4173TESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4173TESA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 |
Alternate Parts for MAX4173TESA+
This table gives cross-reference parts and alternative options found for MAX4173TESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4173TESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4173TESA | Power Supply Support Circuit, Fixed, 1 Channel, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4173TESA+ vs MAX4173TESA |
MAX4173TESA-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4173TESA+ vs MAX4173TESA-T |
MAX4173TESA+T | Low-Cost, SOT23, Voltage-Output, High-Side Current-Sense Amplifier, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4173TESA+ vs MAX4173TESA+T |