Part Details for MAX4193CPA+ by Analog Devices Inc
Overview of MAX4193CPA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX4193CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4193CPA
|
Mouser Electronics | Switching Voltage Regulators CMOS Micropower Step-Up Switching Regulator RoHS: Compliant | 10 |
|
$9.8600 / $12.3900 | Buy Now |
|
Analog Devices Inc | CMOS Micropower Step-Up Switch Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.0600 / $8.6900 | Buy Now |
DISTI #
3925955
|
Farnell | SWITCHING REGULATOR, 25KHZ, PDIP-8 RoHS: Compliant Min Qty: 50 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
$10.4899 | Buy Now |
Part Details for MAX4193CPA+
MAX4193CPA+ CAD Models
MAX4193CPA+ Part Data Attributes
|
MAX4193CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4193CPA+
Analog Devices Inc
CMOS Micropower Step-Up Switching Regulator, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-PDIP-300_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Date Of Intro | 1986-05-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 2.4 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.525 A | |
Output Voltage-Nom | 1.31 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX4193CPA+
This table gives cross-reference parts and alternative options found for MAX4193CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4193CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4193CJA | 0.525 A SWITCHING REGULATOR, 75 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MAX4193CPA+ vs MAX4193CJA |
RM4193D | Switching Regulator, Voltage-mode, 0.375A, 75kHz Switching Freq-Max, BIPolar, CDIP8, | Raytheon Semiconductor | MAX4193CPA+ vs RM4193D |
MAX4193EJA | 0.525 A SWITCHING REGULATOR, 75 kHz SWITCHING FREQ-MAX, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | MAX4193CPA+ vs MAX4193EJA |