-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4194ESA
|
Mouser Electronics | Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers RoHS: Compliant | 2421 |
|
$4.0400 / $6.9700 | Buy Now |
|
Analog Devices Inc | Micropower, Single-Supply, Rai Min Qty: 1 Package Multiple: 1 | 1830 |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
MAX4194ESA+
|
TME | IC: operational amplifier, 250kHz, Ch: 1, SO8 Min Qty: 1 | 0 |
|
$3.9000 / $5.7600 | RFQ |
DISTI #
2516872
|
element14 Asia-Pacific | INSTR AMPLIFIER, 250KHZ, 115DB, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 286 |
|
$4.0804 / $7.4857 | Buy Now |
DISTI #
2516872
|
Farnell | INSTR AMPLIFIER, 250KHZ, 115DB, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 286 |
|
$4.0086 / $7.0682 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4194ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4194ESA+
Analog Devices Inc
Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bandwidth (3dB)-Nom | 0.25 MHz | |
Common-mode Reject Ratio-Min | 73 dB | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 690 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.06 V/us | |
Supply Current-Max | 0.11 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4194ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4194ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4194ESA-T | Instrumentation Amplifier, 1 Func, 690uV Offset-Max, 0.25MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4194ESA+ vs MAX4194ESA-T |
MAX4194ESA-TG069 | Instrumentation Amplifier | Maxim Integrated Products | MAX4194ESA+ vs MAX4194ESA-TG069 |