Datasheets
MAX4196ESA+ by:

Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for MAX4196ESA+ by Analog Devices Inc

Overview of MAX4196ESA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4196ESA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4196ESA
Mouser Electronics Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers RoHS: Compliant 185
  • 1 $6.6500
  • 10 $5.7400
  • 50 $5.7300
  • 100 $4.9700
  • 200 $4.7300
  • 500 $4.2900
  • 1,000 $3.7700
$3.7700 / $6.6500 Buy Now
Analog Devices Inc Micropower, Single-Supply, Rai Min Qty: 1 Package Multiple: 1 633
  • 1 $6.6600
  • 10 $6.0150
  • 25 $5.7352
  • 100 $4.9799
  • 500 $4.3364
  • 1,000 $3.7769
  • 2,500 $3.6370
$3.6370 / $6.6600 Buy Now
DISTI # 2516874
element14 Asia-Pacific INSTR AMPLIFIER, 340KHZ, 115DB, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each 98
  • 1 $6.9793
  • 10 $6.3041
  • 25 $6.0913
  • 100 $5.2180
  • 300 $4.9831
  • 500 $4.5428
  • 1,000 $4.0144
$4.0144 / $6.9793 Buy Now
DISTI # 2516874
Farnell INSTR AMPLIFIER, 340KHZ, 115DB, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each 98
  • 1 $6.5937
  • 10 $5.7320
  • 25 $5.6820
  • 100 $4.9328
  • 300 $4.7080
  • 500 $4.2959
  • 1,000 $3.7339
$3.7339 / $6.5937 Buy Now

Part Details for MAX4196ESA+

MAX4196ESA+ CAD Models

MAX4196ESA+ Part Data Attributes

MAX4196ESA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4196ESA+ Analog Devices Inc Micropower, Single-Supply, Rail-to-Rail, Precision Instrumentation Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1999-04-01
Samacsys Manufacturer Analog Devices
Amplifier Type INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB) 0.02 µA
Bandwidth (3dB)-Nom 0.034 MHz
Common-mode Reject Ratio-Min 73 dB
Input Offset Current-Max (IIO) 0.003 µA
Input Offset Voltage-Max 345 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.06 V/us
Supply Current-Max 0.11 mA
Supply Voltage Limit-Max 8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Nom 10
Width 3.9 mm

Alternate Parts for MAX4196ESA+

This table gives cross-reference parts and alternative options found for MAX4196ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4196ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4196ESA-T Instrumentation Amplifier, 1 Func, 345uV Offset-Max, 0.034MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4196ESA+ vs MAX4196ESA-T
MAX4196ESA+T Instrumentation Amplifier, 1 Func, 345uV Offset-Max, 0.034MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4196ESA+ vs MAX4196ESA+T
Part Number Description Manufacturer Compare
MAX4196ESA-T Instrumentation Amplifier, 1 Func, 345uV Offset-Max, 0.034MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4196ESA+ vs MAX4196ESA-T
MAX4196ESA+T Instrumentation Amplifier, 1 Func, 345uV Offset-Max, 0.034MHz Band Width, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX4196ESA+ vs MAX4196ESA+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4196ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4196ESA+ by Analog Devices Inc

  • Please alert me when MAX4196ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4196ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4196ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4196ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4196ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4196ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: