-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4198EUA
|
Mouser Electronics | Differential Amplifiers Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers RoHS: Compliant | 459 |
|
$2.9000 / $5.5900 | Buy Now |
|
Analog Devices Inc | Micropower, Single-Supply, Rai Min Qty: 1 Package Multiple: 1 | 454 |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
2516870
|
element14 Asia-Pacific | DIFF AMP, 175KHZ, 0.07V/US, UMAX-8 RoHS: Compliant Min Qty: 1 Container: Each | 645 |
|
$3.0823 / $6.0693 | Buy Now |
DISTI #
2516870
|
Farnell | DIFF AMP, 175KHZ, 0.07V/US, UMAX-8 RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 645 |
|
$2.8716 / $5.7181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4198EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4198EUA+
Analog Devices Inc
Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-04-01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4198EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4198EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4198EUA | OP-AMP, 2300 uV OFFSET-MAX, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX4198EUA+ vs MAX4198EUA |
MAX4198EUA-T | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA+ vs MAX4198EUA-T |
MAX4198EUA+ | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA+ vs MAX4198EUA+ |
MAX4198EUA | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA+ vs MAX4198EUA |
MAX4198EUA+T | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4198EUA+ vs MAX4198EUA+T |