Part Details for MAX4198EUA+T by Maxim Integrated Products
Overview of MAX4198EUA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4198EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4198EUA+TCT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3073 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
Part Details for MAX4198EUA+T
MAX4198EUA+T CAD Models
MAX4198EUA+T Part Data Attributes
|
MAX4198EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4198EUA+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 2300 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.07 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4198EUA+T
This table gives cross-reference parts and alternative options found for MAX4198EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4198EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4198EUA | OP-AMP, 2300 uV OFFSET-MAX, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX4198EUA+T vs MAX4198EUA |
MAX4198EUA-T | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA+T vs MAX4198EUA-T |
MAX4198EUA+ | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA+T vs MAX4198EUA+ |
MAX4198EUA | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA+T vs MAX4198EUA |
MAX4198EUA+T | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4198EUA+T vs MAX4198EUA+T |