Part Details for MAX4198EUA/GH9 by Maxim Integrated Products
Overview of MAX4198EUA/GH9 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4198EUA/GH9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4198 Micropower, Single-Supply, Rail-To-Rail Precision Differential Amplifier RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 220 |
|
$1.0400 / $1.2300 | Buy Now |
Part Details for MAX4198EUA/GH9
MAX4198EUA/GH9 CAD Models
MAX4198EUA/GH9 Part Data Attributes
|
MAX4198EUA/GH9
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4198EUA/GH9
Maxim Integrated Products
Operational Amplifier, 1 Func, 2400uV Offset-Max, PDSO8, PLASTIC, MO-178AA, USOP, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, MO-178AA, USOP, UMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4198EUA/GH9
This table gives cross-reference parts and alternative options found for MAX4198EUA/GH9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4198EUA/GH9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4198EUA | OP-AMP, 2300 uV OFFSET-MAX, PDSO8, UMAX-8 | Rochester Electronics LLC | MAX4198EUA/GH9 vs MAX4198EUA |
MAX4198EUA-T | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA/GH9 vs MAX4198EUA-T |
MAX4198EUA+ | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA/GH9 vs MAX4198EUA+ |
MAX4198EUA | Operational Amplifier, 1 Func, 2300uV Offset-Max, PDSO8, UMAX-8 | Maxim Integrated Products | MAX4198EUA/GH9 vs MAX4198EUA |
MAX4198EUA+T | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4198EUA/GH9 vs MAX4198EUA+T |