Part Details for MAX4199ESA+ by Maxim Integrated Products
Overview of MAX4199ESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4199ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3957
|
Newark | Diff Amp, 45Khz, 0.1V/Us, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:45Khz, Supply Voltage Range:± 1.35V To ± 3.75V, 2.7V To 7.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4199ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 279 |
|
$3.2200 / $5.1500 | Buy Now |
DISTI #
505-MAX4199ESA+-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
220 In Stock |
|
$2.8612 / $5.7000 | Buy Now |
Part Details for MAX4199ESA+
MAX4199ESA+ CAD Models
MAX4199ESA+ Part Data Attributes
|
MAX4199ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4199ESA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 500uV Offset-Max, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 45 | |
Width | 3.9 mm |
Alternate Parts for MAX4199ESA+
This table gives cross-reference parts and alternative options found for MAX4199ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4199ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4199ESA+T | OP-AMP, 500 uV OFFSET-MAX, 0.045 MHz BAND WIDTH, PDSO8, SO-8 | Rochester Electronics LLC | MAX4199ESA+ vs MAX4199ESA+T |
MAX4199ESA+T | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4199ESA+ vs MAX4199ESA+T |
MAX4199ESA+T | Operational Amplifier, 1 Func, 500uV Offset-Max, PDSO8, SO-8 | Maxim Integrated Products | MAX4199ESA+ vs MAX4199ESA+T |
MAX4199ESA | Operational Amplifier, 1 Func, 500uV Offset-Max, PDSO8, SO-8 | Maxim Integrated Products | MAX4199ESA+ vs MAX4199ESA |
MAX4199ESA+ | Micropower, Single-Supply, Rail-to-Rail Precision Differential Amplifiers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4199ESA+ vs MAX4199ESA+ |