Part Details for MAX4209HAUA+ by Maxim Integrated Products
Overview of MAX4209HAUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4209HAUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3967
|
Newark | Instr Amplifier, 750Khz, 135Db, Umax-8, No. Of Amplifiers:1 Amplifier, Input Offset Voltage:20Μv, Slew Rate:80V/Ms, Bandwidth:750Khz, Supply Voltage Range:± 1.425V To ± 2.75V, 2.85V To 5.5V, Amplifier Case Style:Μmax, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4209HAUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 159 |
|
$2.8900 / $4.6200 | Buy Now |
DISTI #
MAX4209HAUA+-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 34 Weeks Container: Tube |
368 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
|
Quest Components | 22 |
|
$2.1875 / $3.5000 | Buy Now |
Part Details for MAX4209HAUA+
MAX4209HAUA+ CAD Models
MAX4209HAUA+ Part Data Attributes
|
MAX4209HAUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4209HAUA+
Maxim Integrated Products
Buffer Amplifier, 1 Func, BICMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |