Part Details for MAX4216ESA+T by Analog Devices Inc
Overview of MAX4216ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4216ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4216ESAT
|
Mouser Electronics | High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t RoHS: Compliant | 0 |
|
$6.1000 | Order Now |
|
Analog Devices Inc | Miniature, 300MHz, Single-Supp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.6500 / $5.8125 | Buy Now |
Part Details for MAX4216ESA+T
MAX4216ESA+T CAD Models
MAX4216ESA+T Part Data Attributes
|
MAX4216ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4216ESA+T
Analog Devices Inc
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4216ESA+T
This table gives cross-reference parts and alternative options found for MAX4216ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4216ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4216ESA+T | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4216ESA+T vs MAX4216ESA+T |
MAX4216ESA-T | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4216ESA+T vs MAX4216ESA-T |
MAX4216ESA+ | Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4216ESA+T vs MAX4216ESA+ |