-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9454
|
Newark | Ic, Op Amp, R-R Output, 300Mhz, No. Of Amplifiers:2 Amplifier, Bandwidth:300Mhz, Slew Rate:600V/µs, Supply Voltage Range:± 1.65V To ± 5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Analog Devices MAX4216ESA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4216ESA
|
Mouser Electronics | High Speed Operational Amplifiers Miniature, 300MHz, Single-Supply, Rail-t RoHS: Compliant | 151 |
|
$5.0100 / $10.0300 | Buy Now |
|
Analog Devices Inc | Miniature, 300MHz, Single-Supp Package Multiple: 1 | 4063 |
|
$5.0179 / $11.2100 | Buy Now |
DISTI #
MAX4216ESA+
|
TME | IC: operational amplifier, 200MHz, Ch: 2, SO8 Min Qty: 1 | 1 |
|
$5.4000 / $9.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4216ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4216ESA+
Analog Devices Inc
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4216ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4216ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4216ESA+T | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4216ESA+ vs MAX4216ESA+T |
MAX4216ESA-T | Video Amplifier, 2 Channel(s), 1 Func, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX4216ESA+ vs MAX4216ESA-T |
MAX4216ESA+T | Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4216ESA+ vs MAX4216ESA+T |