-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1634
|
Newark | Op-Amp, 200Mhz, 600V/Us, Nsoic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:200Mhz, Slew Rate:600V/Μs, Supply Voltage Range:± 1.65V To ± 5V, 3.3V To 10V, Amplifier Case Style:Nsoic, No. Of Pins:14Pins, Operating Temperature Rohs Compliant: Yes |Analog Devices MAX4220ESD+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4220ESD+
|
Mouser Electronics | Operational Amplifiers - Op Amps Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable RoHS: Compliant | 92 |
|
$9.9800 / $14.4500 | Buy Now |
|
Analog Devices Inc | Miniature, 300MHz, Single-Supp Min Qty: 1 Package Multiple: 1 | 2064 |
|
$9.1613 / $14.4700 | Buy Now |
DISTI #
2799017
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.5721 / $15.1009 | Buy Now |
DISTI #
2799017
|
Farnell | OP-AMP, 200MHZ, 600V/US, NSOIC-14 RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$12.6684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4220ESD+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4220ESD+
Analog Devices Inc
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-SOIC_N-150_MIL | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |