-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3985
|
Newark | Video Amp, 600Mhz, 1700V/Us, Nsoic-8, Ic Type:Video Amplifier, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:600Mhz, Slew Rate:1700V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:80Ma Rohs Compliant: Yes |Analog Devices MAX4224ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.7100 / $11.5900 | Buy Now |
DISTI #
700-MAX4224ESA
|
Mouser Electronics | High Speed Operational Amplifiers 1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown RoHS: Compliant | 14 |
|
$6.7500 / $11.9400 | Buy Now |
|
Analog Devices Inc | 1GHz, Low-Power, SOT23, Curren Min Qty: 1 Package Multiple: 1 | 21039 |
|
$6.7766 / $11.9500 | Buy Now |
|
Ameya Holding Limited | MAX4224 Series 5.5 V Current Feedback SMT Operational Amplifier - SOIC-8 | 21012 |
|
RFQ | |
DISTI #
2516902
|
element14 Asia-Pacific | VIDEO AMP, 600MHZ, 1700V/US, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.1546 / $12.6092 | Buy Now |
DISTI #
2516902
|
Farnell | VIDEO AMP, 600MHZ, 1700V/US, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$6.7376 / $11.8943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4224ESA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4224ESA+
Analog Devices Inc
1GHz, Low-Power, SOT23, Current Feedback Amplifiers with Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Nom | 61 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1400 V/us | |
Slew Rate-Nom | 1700 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 330000 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX4224ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4224ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4224ESA | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4224ESA+ vs MAX4224ESA |
MAX4224ESA-T | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4224ESA+ vs MAX4224ESA-T |
MAX4224ESA+ | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX4224ESA+ vs MAX4224ESA+ |
MAX4224ESA | OP-AMP, 6000 uV OFFSET-MAX, 330 MHz BAND WIDTH, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX4224ESA+ vs MAX4224ESA |